Print Page
Image is for illustrative purposes only. Please refer to product description.

451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3BL-1Copy
Newark Part No.23T9179
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Jacket Color
Blue
Cable Length - Imperial
1ft
SVHC
No SVHC (17-Jan-2023)
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA3BL-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
