Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815DZ-SF-GRN-25CMCopy
Newark Part No.23AK9050
Product RangeTRD815DZ-SF-GRN Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
| 5+ | $21.600 |
| 10+ | $20.540 |
| 25+ | $19.580 |
| 50+ | $18.430 |
| 100+ | $17.400 |
Price for:Each
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815DZ-SF-GRN-25CMCopy
Newark Part No.23AK9050
Product RangeTRD815DZ-SF-GRN Series
LAN CategoryCat5e
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGreen
Cable Length - Metric250mm
Cable Length - Imperial9.8"
Product RangeTRD815DZ-SF-GRN Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
250mm
Product Range
TRD815DZ-SF-GRN Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Color
Green
Cable Length - Imperial
9.8"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815DZ-SF-GRN-25CM
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
