Print Page
Image is for illustrative purposes only. Please refer to product description.

402 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.530 |
| 5+ | $24.550 |
| 10+ | $22.560 |
| 25+ | $21.140 |
| 50+ | $20.130 |
| 100+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$26.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815BLK-14Copy
Newark Part No.88M4755
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric4.3m
Cable Length - Imperial14ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD815BLK-14 is a 14ft black CAT-5e UTP Cable with an 8P8C RJ45 plug on each end. The cable comes with the 24AWG stranded copper conductors, molded clear PVC boot and a PVC jacket. The plug comes with the gold-plated contacts.
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.3m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
14ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815BLK-14
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
