Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SZRA14RD-2Copy
Newark Part No.28X8800
Product RangeTRD695SZRA14 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$39.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA14RD-2Copy
Newark Part No.28X8800
Product RangeTRD695SZRA14 Series
LAN CategoryCat6
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Metric609.6mm
Jacket ColorRed
Cable Length - Imperial2ft
Product RangeTRD695SZRA14 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Color
Red
Product Range
TRD695SZRA14 Series
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
609.6mm
Cable Length - Imperial
2ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SZRA14RD-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
