Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SZ-30Copy
Newark Part No.83R7013
Product RangeTRD695SZ Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.470 |
| 5+ | $139.190 |
| 10+ | $127.910 |
| 25+ | $119.910 |
Price for:Each
Minimum: 1
Multiple: 1
$150.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZ-30Copy
Newark Part No.83R7013
Product RangeTRD695SZ Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorLight Gray
Cable Length - Metric9.14m
Cable Length - Imperial30ft
Product RangeTRD695SZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
9.14m
Product Range
TRD695SZ Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Light Gray
Cable Length - Imperial
30ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SZ-30
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
