Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.510 |
| 5+ | $79.100 |
| 10+ | $72.690 |
| 25+ | $68.140 |
| 50+ | $64.890 |
Price for:Each
Minimum: 1
Multiple: 1
$85.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TRD695SZ-15 is a 15ft light grey telecom/modular shielded CAT-6 Patch Cord with an shielded modular RJ45 plug on each end. The cable comes with the 4-twisted pair 26AWG stranded bare copper conductors and a LSZH jacket. The RJ45 plug comes with the gold-plated contacts. It features LSZH black snagless slip-on boot on each end.
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
4.6m
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD695SZ-15
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
