Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.130 |
| 5+ | $56.550 |
| 10+ | $51.960 |
| 25+ | $48.710 |
| 50+ | $46.390 |
Price for:Each
Minimum: 1
Multiple: 1
$61.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TRD695SZ-10 is a 10ft CAT-6 shielded Patch Cord with RJ45 connector, low smoke zero halogen (LSZH) jacket for shipboard and aircraft usage and 100% foil shield. The 4-pair 26AWG stranded CAT6 cable is terminated with L-com's unique shielded CAT6 plugs, with a fully crimped shield termination that doubles as a strain relief.
- Aluminized polyester shield for protection from EMI
- Low toxicity and non-corrosive jacket to protect equipment and people
- Category 6 rated for high-speed Gigabit network performance
Applications
Communications & Networking, Building Automation, Industrial
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
3m
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD695SZ-10
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
