Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-150
Newark Part No.90M1664
Product RangeTRD695SCR Series
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $283.990 |
Price for:Each
Minimum: 1
Multiple: 1
$283.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-150
Newark Part No.90M1664
Product RangeTRD695SCR Series
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric45.7m
Cable Length - Imperial150ft
Product RangeTRD695SCR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
45.7m
Product Range
TRD695SCR Series
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
150ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SCR-150
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability