Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695R-1Copy
Newark Part No.90M1652
Product RangeTRD695 Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695R-1Copy
Newark Part No.90M1652
Product RangeTRD695 Series
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorRed
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD695 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
TRD695 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Red
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695R-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
