Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695DSZ-GRY-20Copy
Newark Part No.17X2346
Product RangeTRD695DSZ Series
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.940 |
| 5+ | $58.200 |
| 10+ | $54.460 |
Price for:Each
Minimum: 1
Multiple: 1
$61.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695DSZ-GRY-20Copy
Newark Part No.17X2346
Product RangeTRD695DSZ Series
LAN CategoryCat6
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD695DSZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
6.1m
Product Range
TRD695DSZ Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695DSZ-GRY-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
