Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695ARD-40Copy
Newark Part No.23T8839
Product RangeTRD695A Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $106.200 |
| 5+ | $99.780 |
| 10+ | $93.370 |
Price for:Each
Minimum: 1
Multiple: 1
$106.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695ARD-40Copy
Newark Part No.23T8839
Product RangeTRD695A Series
LAN CategoryCat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric12.2m
Jacket ColorRed
Cable Length - Imperial40ft
Product RangeTRD695A Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Red
Product Range
TRD695A Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
12.2m
Cable Length - Imperial
40ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695ARD-40
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
