Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695ABLK-20Copy
Newark Part No.23T8805
Product RangeTRD695A Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.190 |
| 5+ | $62.150 |
| 10+ | $57.110 |
| 25+ | $53.530 |
| 50+ | $50.980 |
Price for:Each
Minimum: 1
Multiple: 1
$67.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695ABLK-20Copy
Newark Part No.23T8805
Product RangeTRD695A Series
LAN CategoryCat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD695A Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Product Range
TRD695A Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
