Print Page
Image is for illustrative purposes only. Please refer to product description.

252 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 5+ | $27.070 |
| 10+ | $25.740 |
| 25+ | $24.530 |
| 50+ | $23.090 |
| 100+ | $21.810 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ADS-MPTL-0.5FCopy
Newark Part No.60AK3268
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlue
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
Blue
Cable Length - Imperial
6"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD626ADS-MPTL-0.5F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
