Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD450CR-2Copy
Newark Part No.90M1619
Product RangeTRD450CR Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.580 |
| 5+ | $11.630 |
| 10+ | $11.010 |
| 25+ | $10.270 |
| 50+ | $9.630 |
| 100+ | $8.560 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD450CR-2Copy
Newark Part No.90M1619
Product RangeTRD450CR Series
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product RangeTRD450CR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
609.6mm
Product Range
TRD450CR Series
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
2ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD450CR-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
