Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD450-3Copy
Newark Part No.84H1086
Product RangeTRD450 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD450-3Copy
Newark Part No.84H1086
Product RangeTRD450 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD450 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD450 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Gray
Cable Length - Imperial
3ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for TRD450-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
