Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTOFC6A-BLK-100FCopy
Newark Part No.49AM5631
Product RangeTOFC6A Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.330 |
| 5+ | $102.240 |
| 10+ | $100.160 |
| 25+ | $98.070 |
Price for:Each
Minimum: 1
Multiple: 1
$104.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTOFC6A-BLK-100FCopy
Newark Part No.49AM5631
Product RangeTOFC6A Series
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLLDPE
Conductor MaterialBare Copper
External Diameter0.335"
Product RangeTOFC6A Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LLDPE
External Diameter
0.335"
SVHC
To Be Advised
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Bare Copper
Product Range
TOFC6A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
