Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.730 | $7.330 |
| 5+ | $25.120 | $7.330 |
| 10+ | $23.510 | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTL-VB-BNCCopy
Newark Part No.52T2100
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeRG59/U
Contact Material-
Contact Plating-
Frequency Max8MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG59/U
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2023)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
8MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
