Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoTFC2930Copy
Newark Part No.46P6710
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 34mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.97mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
3.3ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 34mm
Jacket Material
PVC
External Diameter
5.97mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
1m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
