Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.930 |
| 5+ | $170.010 |
| 10+ | $159.080 |
Price for:Each
Minimum: 1
Multiple: 1
$180.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat3
Cable Construction
-
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
90° Telco Receptacle to 12x RJ11 Plug
Jacket Color
Gray
Cable Length - Imperial
36"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
