Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC350MM-10
Newark Part No.90M1482
Product RangeTDC350MM Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.460 |
| 5+ | $58.690 |
| 10+ | $54.920 |
Price for:Each
Minimum: 1
Multiple: 1
$62.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC350MM-10
Newark Part No.90M1482
Product RangeTDC350MM Series
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorGray
Product RangeTDC350MM Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
To Be Advised
Cable Length - Metric
3.05m
Product Range
TDC350MM Series
Technical Docs (1)
Alternatives for TDC350MM-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
