Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC029-7Copy
Newark Part No.90M1454
Product RangeTDC029 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC029-7Copy
Newark Part No.90M1454
Product RangeTDC029 Series
LAN Category-
Connector to ConnectorRJ12 Plug to Free End
Cable Construction-
Jacket ColorGray
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product RangeTDC029 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
2.1m
Product Range
TDC029 Series
Connector to Connector
RJ12 Plug to Free End
Jacket Color
Gray
Cable Length - Imperial
7ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for TDC029-7
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
