Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC029-14Copy
Newark Part No.90M1452
Product RangeTDC029 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC029-14Copy
Newark Part No.90M1452
Product RangeTDC029 Series
LAN Category-
Connector to ConnectorRJ12 Plug to Free End
Cable Construction-
Jacket ColorGray
Cable Length - Metric4.27m
Cable Length - Imperial14ft
Product RangeTDC029 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
4.27m
Product Range
TDC029 Series
Connector to Connector
RJ12 Plug to Free End
Jacket Color
Gray
Cable Length - Imperial
14ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TDC029-14
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
