Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $491.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$491.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTC5207Copy
Newark Part No.04X6881
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorViolet
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.59mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
5.59mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Violet
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Alternatives for TC5207
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
