Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TAP-LCSM-7030-LGXCopy |
| Newark Part No. | 04AJ6347 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $876.720 |
| 2+ | $827.320 |
Price for:Each
Minimum: 1
Multiple: 1
$876.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TAP-LCSM-7030-LGXCopy |
| Newark Part No. | 04AJ6347 |
| Convert From Fiber Optic Connector | LC |
| Convert To Fiber Optic Connector | LC |
| Convert From Gender | - |
| Convert To Gender | - |
| Adapter Body Style | Straight Panel Adapter |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From Fiber Optic Connector | LC |
|---|---|
| Convert From Gender | - |
| Adapter Body Style | Straight Panel Adapter |
| SVHC | To Be Advised |
| Convert To Fiber Optic Connector | LC |
|---|---|
| Convert To Gender | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
