Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TAP-LCM4-9802-LGXCopy |
| Newark Part No. | 04AJ6341 |
| Your Part Number |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.660 |
| 2+ | $200.690 |
Price for:Each
Minimum: 1
Multiple: 1
$212.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TAP-LCM4-9802-LGXCopy |
| Newark Part No. | 04AJ6341 |
| Convert From Fiber Optic Connector | LC |
| Convert From Gender | - |
| Convert To Fiber Optic Connector | LC |
| Convert To Gender | - |
| Adapter Body Style | Straight Panel Adapter |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From Fiber Optic Connector | LC |
|---|---|
| Convert To Fiber Optic Connector | LC |
| Adapter Body Style | Straight Panel Adapter |
| SVHC | To Be Advised |
| Convert From Gender | - |
|---|---|
| Convert To Gender | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
