Print Page
Image is for illustrative purposes only. Please refer to product description.

431 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.730 |
| 25+ | $3.490 |
| 50+ | $3.330 |
| 100+ | $3.170 |
| 250+ | $2.970 |
| 500+ | $2.830 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDC9GCopy
Newark Part No.07H2397
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCTo Be Advised
Product Overview
The SDC9G from L-COM is an assembled grey colour D sub 9 position hood/backshell kit.
- Two piece cover design for easy and quick assembly
- Internal cable strain relief provides enhanced durability
- Flame retardant gray colour plastic hood material
- Plastic backshell for covering D sub cable assembly connectors
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (3)
Alternatives for SDC9G
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
