Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $183.550 |
| 5+ | $172.760 |
| 10+ | $167.820 |
Price for:Each
Minimum: 1
Multiple: 1
$183.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRLRB121LP02ECopy
Newark Part No.23AK8510
Fibre Optic Connector TypeLC Duplex
Fibre TypeSinglemode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
LC Duplex
Fibre Diameter
-
Product Range
-
Fibre Type
Singlemode
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
