Print Page
Image is for illustrative purposes only. Please refer to product description.

825 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.740 |
| 5+ | $22.890 |
| 10+ | $21.030 |
| 25+ | $19.710 |
| 50+ | $18.770 |
| 100+ | $17.870 |
Price for:Each
Minimum: 1
Multiple: 1
$24.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoREC096MCopy
Newark Part No.90M1003
Connector TypeAdapter
In Line Connector AD Sub
Connector Type AD Sub
In Line Connector BRJ12
Connector Type BRJ12
Product Range-
Convert From GenderPlug
Convert From Positions9Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCTo Be Advised
Technical Specifications
Connector Type
Adapter
Connector Type A
D Sub
Connector Type B
RJ12
Convert From Gender
Plug
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
D Sub
In Line Connector B
RJ12
Product Range
-
Convert From Positions
9Positions
Convert To Positions
6Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
