Print Page
Image is for illustrative purposes only. Please refer to product description.

434 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.030 |
| 5+ | $60.810 |
| 10+ | $54.580 |
| 25+ | $51.050 |
| 50+ | $49.960 |
| 100+ | $48.860 |
Price for:Each
Minimum: 1
Multiple: 1
$67.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Cellular / GSM / ISM / WLAN / RFID / LPWAN / LoRA / IoT / M2M
Frequency Max
900MHz
Gain
5dBi
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (17-Jan-2023)
Frequency Min
800MHz
Antenna Mounting
Magnetic / RP SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
