Print Page
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA50FCopy
Newark Part No.90M0977
Connector to ConnectorCrimp Terminal Socket to Poke Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Product Range-
Jacket ColorWhite
SVHCTo Be Advised
Product Overview
RA50F is a crimp and poke jumper. This innovative jumper is the perfect choice for custom configuring adapters. Each jumper comes pre-terminated with a standard crimp and poke style pin in either a male or female configuration. Jumper is 3inch in length to fit within most connector housings. Crimp pins are design to work with all standard density D-sub connectors. Application includes custom D-sub adapter, custom D-Sub connector, test, R&D.
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Poke Terminal Socket
Cable Length - Metric
76.2mm
Jacket Color
White
Cable Length - Imperial
3"
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RA50F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
