Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS781-14S0L1Copy
Newark Part No.65AH3433
Product RangePS781 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.500 |
Price for:Each
Minimum: 1
Multiple: 1
$48.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS781-14S0L1Copy
Newark Part No.65AH3433
Product RangePS781 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0MPa
Voltage Rating10VDC
Operating Pressure Max7MPa
Port Style-
Pressure Port Size-
Transducer Connection / TerminationPC Pin
Supply Current2mA
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS781 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
-
Operating Pressure Min
0MPa
Operating Pressure Max
7MPa
Pressure Port Size
-
Supply Current
2mA
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Voltage Rating
10VDC
Port Style
-
Transducer Connection / Termination
PC Pin
Supply Voltage Min
-
Media Type
Liquid, Gas
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS781 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
