Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS781-12G0L1Copy
Newark Part No.65AH3431
Product RangePS781 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 5+ | $34.210 |
| 10+ | $33.510 |
| 25+ | $32.820 |
| 50+ | $32.120 |
| 100+ | $31.420 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS781-12G0L1Copy
Newark Part No.65AH3431
Product RangePS781 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type-
Operating Pressure Min0MPa
Pressure Measurement TypeGauge
Voltage Rating10VDC
Operating Pressure Max2MPa
Pressure Port Size-
Port Style-
Supply Current2mA
Transducer Connection / TerminationPC Pin
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS781 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
-
Pressure Measurement Type
Gauge
Operating Pressure Max
2MPa
Port Style
-
Transducer Connection / Termination
PC Pin
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Operating Pressure Min
0MPa
Voltage Rating
10VDC
Pressure Port Size
-
Supply Current
2mA
Supply Voltage Min
-
Media Type
Liquid, Gas
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS781 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
