New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                    Print Page

                                                                                                    PS1219-25R

                                                                                                    AC/DC Power Supply, Right Angle, 1 Output, 19.2 W, 12 V, 1.6 A

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM PS1219-25R
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoPS1219-25R
                                                                                                    Newark Part No.66X5865
                                                                                                    Your Part Number
                                                                                                    54 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.580
                                                                                                    5+$11.820
                                                                                                    10+$11.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoPS1219-25R
                                                                                                    Newark Part No.66X5865
                                                                                                    Power Supply Applications-
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max19.2W
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 11.6A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output ConnectorBarrel Plug Center Positive 2.5mm
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Input Voltage VAC220V AC
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PS1219-25R is a universal switching power supply. It can be used to supply DC power to our standalone PoE injectors, this also serve as a replacement or spare power supply for some of our PoE Injector kits. This power supply provides 12VDC at 19W, 110/220VAC, and comes with a 2.5mm right angle DC plug. Application includes device power, AC input/DC output, network equipment power.

                                                                                                    • Centre positive with 5 foot lead

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    19.2W

                                                                                                    Output Current - Output 1

                                                                                                    1.6A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Connector

                                                                                                    Barrel Plug Center Positive 2.5mm

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Input Voltage VAC

                                                                                                    220V AC

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.