Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.200 |
| 5+ | $155.220 |
| 10+ | $145.240 |
Price for:Each
Minimum: 1
Multiple: 1
$165.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175XLRF-12Copy
Newark Part No.23T8182
Connector Type3 Way XLR Socket
No. of Ports12Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
3 Way XLR Socket
LAN Category
-
Product Range
-
No. of Ports
12Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
