Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPR175-FSP-3Copy
Newark Part No.72T2556
Product RangeFSP Series
Your Part Number
59 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.420 |
| 5+ | $59.340 |
| 10+ | $55.470 |
| 25+ | $51.160 |
| 50+ | $51.140 |
| 100+ | $50.120 |
| 250+ | $49.090 |
Price for:Each
Minimum: 1
Multiple: 1
$69.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175-FSP-3Copy
Newark Part No.72T2556
Product RangeFSP Series
Connector TypeUnloaded Patch Panel
No. of Ports3Ports
LAN Category-
Rack U Height1U
Product RangeFSP Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
FSP Series
No. of Ports
3Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
