Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00022-3FCopy
Newark Part No.23AK8334
Product RangePPA00022 Series
Your Part Number
213 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.630 |
| 5+ | $32.340 |
| 10+ | $32.050 |
| 25+ | $31.770 |
| 50+ | $31.480 |
| 100+ | $31.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00022-3FCopy
Newark Part No.23AK8334
Product RangePPA00022 Series
Connector to Connector90° IEC 60320 C13 to IEC 60320 C14
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product RangePPA00022 Series
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to IEC 60320 C14
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
PPA00022 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
