Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00017-3FTCopy
Newark Part No.45AJ0227
Product RangePPA00017 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.260 |
| 5+ | $24.920 |
| 10+ | $24.590 |
| 25+ | $24.250 |
| 50+ | $23.920 |
| 100+ | $23.580 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00017-3FTCopy
Newark Part No.45AJ0227
Product RangePPA00017 Series
Connector to ConnectorIEC 320 C13 to NEMA L6-20P
Cable Length - Metric915mm
Current Rating15A
Voltage Rating250V
Jacket ColorBlack
Product RangePPA00017 Series
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA L6-20P
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
915mm
Voltage Rating
250V
Product Range
PPA00017 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
