Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00015-8FTCopy
Newark Part No.45AJ0221
Product RangePPA00015 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.640 |
Price for:Each
Minimum: 1
Multiple: 1
$138.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00015-8FTCopy
Newark Part No.45AJ0221
Product RangePPA00015 Series
Connector to ConnectorNEMA L5-30P to NEMA L5-30R
Cable Length - Metric2.44m
Current Rating30A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00015 Series
Cable Length - Imperial8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA L5-30P to NEMA L5-30R
Current Rating
30A
Jacket Color
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
125V
Product Range
PPA00015 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
