Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00011GN-15F
Newark Part No.23AK8320
Product RangePPA00011GN Series
Your Part Number
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.200 |
| 5+ | $33.070 |
| 10+ | $30.950 |
Price for:Each
Minimum: 1
Multiple: 1
$35.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00011GN-15F
Newark Part No.23AK8320
Product RangePPA00011GN Series
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating250V
Jacket ColorGreen
Product RangePPA00011GN Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Green
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
250V
Product Range
PPA00011GN Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
