Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00007WH-08FCopy
Newark Part No.23AK8309
Product RangePPA00007WH Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 5+ | $26.160 |
| 10+ | $24.870 |
| 25+ | $23.700 |
| 50+ | $22.310 |
| 100+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00007WH-08FCopy
Newark Part No.23AK8309
Product RangePPA00007WH Series
Connector to ConnectorIEC 320 C13 to IEC 320 C20
Cable Length - Metric2.4m
Current Rating15A
Voltage Rating250V
Jacket ColorWhite
Product RangePPA00007WH Series
Cable Length - Imperial8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C13 to IEC 320 C20
Current Rating
15A
Jacket Color
White
Cable Length - Imperial
8ft
Cable Length - Metric
2.4m
Voltage Rating
250V
Product Range
PPA00007WH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
