Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00005WH-01FCopy
Newark Part No.23AK8291
Product RangePPA00005WH Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00005WH-01FCopy
Newark Part No.23AK8291
Product RangePPA00005WH Series
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric304.8mm
Current Rating15A
Voltage Rating250V
Jacket ColorWhite
Product RangePPA00005WH Series
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Current Rating
15A
Jacket Color
White
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
250V
Product Range
PPA00005WH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
