Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.740 |
| 5+ | $69.290 |
| 10+ | $64.840 |
Price for:Each
Minimum: 1
Multiple: 1
$73.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Split Ports
1 x 16
Operating Wavelength
1260nm to 1650nm
Jacket Color
-
Jacket Material
-
Fibre Type
Singlemode
Operating Temperature Range
-40°C to +85°C
Fibre Optic Connector B
Free / Stripped End
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate