Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPDT-2X1015TCopy
Newark Part No.52T1873
Product RangePDT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $233.810 |
Price for:Each
Minimum: 1
Multiple: 1
$233.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDT-2X1015TCopy
Newark Part No.52T1873
Product RangePDT Series
Technical Datasheet
No. of Outlets20Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC-
Plug Type-
Cable Length-
Product RangePDT Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
20Outlets
Current Rating
15A
Plug Type
-
Product Range
PDT Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
-
Cable Length
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PDT-2X1015T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
