Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $434.080 |
Price for:Each
Minimum: 1
Multiple: 1
$434.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCW1M-04347-NN36Copy
Newark Part No.60AK2317
No. of Channels4Channels
Wavelength Typ1635nm
Optical Power300mW
Length156mm
Width101.2mm
Height28.3mm
Insertion Loss2dB
Return Loss45dB
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
4Channels
Optical Power
300mW
Width
101.2mm
Insertion Loss
2dB
Operating Temperature Min
-20°C
Product Range
-
Wavelength Typ
1635nm
Length
156mm
Height
28.3mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
