Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPCS12R2-BLK-15FCopy
Newark Part No.41AM5874
Product RangePCS12R2 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.300 |
| 5+ | $61.400 |
| 10+ | $59.820 |
| 25+ | $52.940 |
| 50+ | $48.680 |
| 100+ | $46.070 |
| 250+ | $44.440 |
Price for:Each
Minimum: 1
Multiple: 1
$64.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS12R2-BLK-15FCopy
Newark Part No.41AM5874
Product RangePCS12R2 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to 90 IEC 60320 C21
Cable Length - Metric4.57m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePCS12R2 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to 90 IEC 60320 C21
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
250V
Product Range
PCS12R2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
