Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPCS05R2-BLK-10FCopy
Newark Part No.41AM5858
Product RangePCS05R2 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.320 |
| 5+ | $43.770 |
| 10+ | $40.220 |
| 25+ | $37.700 |
| 50+ | $35.910 |
| 100+ | $34.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS05R2-BLK-10FCopy
Newark Part No.41AM5858
Product RangePCS05R2 Series
Connector to ConnectorIEC 60320 C20 to 90 IEC 60320 C19
Cable Length - Metric3.05m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePCS05R2 Series
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to 90 IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
PCS05R2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
