Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPCS02R2-BLK-10FCopy
Newark Part No.41AM5852
Product RangePCS02R2 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.920 |
| 5+ | $30.390 |
| 10+ | $28.270 |
| 25+ | $25.950 |
| 50+ | $24.240 |
| 100+ | $23.010 |
| 250+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$32.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS02R2-BLK-10FCopy
Newark Part No.41AM5852
Product RangePCS02R2 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90 IEC 60320 C19
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product RangePCS02R2 Series
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 90 IEC 60320 C19
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
PCS02R2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
