Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 5+ | $17.870 |
| 10+ | $16.420 |
| 25+ | $15.390 |
| 50+ | $14.660 |
| 100+ | $13.960 |
| 250+ | $13.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCM1010
Newark Part No.90M0814
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric2.01m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.58ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.58ft
Cable Length - Metric
2.01m
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate