Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $268.920 |
| 5+ | $251.210 |
| 10+ | $236.720 |
Price for:Each
Minimum: 1
Multiple: 1
$268.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCI082SJTOW-100FTCopy
Newark Part No.51AM8567
Connector to ConnectorNEMA 5-20P to NEMA L5-20R
Cable Length - Metric30.48m
Current Rating20A
Voltage Rating125V
Jacket ColorYellow
Product Range-
Cable Length - Imperial100ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-20P to NEMA L5-20R
Current Rating
20A
Jacket Color
Yellow
Cable Length - Imperial
100ft
Cable Length - Metric
30.48m
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
