Print Page
Image is for illustrative purposes only. Please refer to product description.

240 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.270 |
| 5+ | $80.120 |
| 10+ | $75.430 |
| 25+ | $71.680 |
| 50+ | $67.940 |
Price for:Each
Minimum: 1
Multiple: 1
$85.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCH01CZ8-LED-01FCopy
Newark Part No.51AM8556
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.48m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.16ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.16ft
Cable Length - Metric
2.48m
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
